345-072-559-102

Heilind Number:EDA345-072-559-102
Manufacturer:EDAC
Manufacturer Number:345-072-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-102

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inch, ensuring reliable and efficient communication between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers optimal conductivity. With a right-angle mount orientation and a compact single-row design, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance to streamline your PCB assembly process.