345-072-559-103

Heilind Number:EDA345-072-559-103
Manufacturer:EDAC
Manufacturer Number:345-072-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-103

Detailed Description

Elevate your connectivity with this innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact single-row layout featuring 72 positions, it ensures efficient power delivery at a steady 3A amperage. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Its right-angle mount orientation offers flexibility in assembly, while the .1-inch pitch and .2-inch row spacing cater to intricate PCB designs. Trust in this connector for optimal performance and durability in your projects.