345-072-559-104

Heilind Number:EDA345-072-559-104
Manufacturer:EDAC
Manufacturer Number:345-072-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-104

Detailed Description

Elevate your PCB connectivity with our innovative Card Edge Connector, designed for seamless board-to-board integration. With a compact form factor and a single row layout, this connector boasts 72 positions for high-density applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Engineered with precision, each contact is made of Copper Alloy for optimal conductivity. Its right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.