345-072-559-108

Heilind Number:EDA345-072-559-108
Manufacturer:EDAC
Manufacturer Number:345-072-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 72-position PCB connector. Designed for seamless board-to-board applications, its durable housing material and copper alloy contacts ensure reliable and efficient power delivery. With a right-angle mount orientation and convenient pitch spacing, installation is a breeze. Operating smoothly in a wide temperature range, from -40 to 105°C, this connector is perfect for various environments. Upgrade your system with this essential component for optimal performance.