345-072-559-112

Heilind Number:EDA345-072-559-112
Manufacturer:EDAC
Manufacturer Number:345-072-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-112

Detailed Description

Upgrade your electronics with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 72 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for green boards, it is a must-have component for any electronic project.