345-072-559-158

Heilind Number:EDA345-072-559-158
Manufacturer:EDAC
Manufacturer Number:345-072-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-158

Detailed Description

Enhance your printed circuit board connections with this high-quality green board-to-board PCB connector. Designed for seamless integration, it features 72 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With copper alloy contacts and a pitch of .1 inch, it provides reliable connectivity in a compact design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various electronic applications, making it a must-have component for your projects.