345-072-559-201

Heilind Number:EDA345-072-559-201
Manufacturer:EDAC
Manufacturer Number:345-072-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance, 72-position board-to-board connector. This essential component features a sleek green housing made of UL 94V-0 thermoplastic polyester, guaranteeing both durability and safety. The right-angle mount orientation offers convenient installation on your circuit board, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector optimizes space efficiency without compromising on performance. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.