345-072-559-202

Heilind Number:EDA345-072-559-202
Manufacturer:EDAC
Manufacturer Number:345-072-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-202

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your setup. Engineered for efficiency, it boasts a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 72 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The 0.1-inch pitch and 0.2-inch row spacing make it suitable for precise applications. Designed for convenience, it has a right-angle mount orientation, perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.