345-072-559-207

Heilind Number:EDA345-072-559-207
Manufacturer:EDAC
Manufacturer Number:345-072-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-207

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both durability and visual appeal. With a compact pitch of .1 inch and a row spacing of .2 inches, it offers efficient signal transmission across its 72 positions spanning two rows. Crafted with precision, the connector boasts copper alloy contact materials for optimal conductivity. Its right-angle mount orientation enables versatile installation possibilities, while an operating temperature range of -40 to 105°C ensures reliable performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.