345-072-559-208

Heilind Number:EDA345-072-559-208
Manufacturer:EDAC
Manufacturer Number:345-072-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 72 positions each, it offers ample room for intricate circuit setups, while the copper alloy contact material guarantees optimal conductivity. The right-angle mount orientation and .1-inch pitch make it easy to install, perfect for space-constrained layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications across industries. Upgrade your connectivity solutions with this essential connector.