345-072-559-212

Heilind Number:EDA345-072-559-212
Manufacturer:EDAC
Manufacturer Number:345-072-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 72 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability in any environment, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation offers versatile installation options, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Ideal for green energy applications, this connector is a standout choice for optimizing your electronic connections.