345-072-559-258

Heilind Number:EDA345-072-559-258
Manufacturer:EDAC
Manufacturer Number:345-072-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-258

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal transmission. Its right-angle mount orientation and 72 positions make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Elevate your connectivity game with this essential component.