345-072-559-402

Heilind Number:EDA345-072-559-402
Manufacturer:EDAC
Manufacturer Number:345-072-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board-to-Board Connector. Engineered for high-performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row design and 72 positions, it offers seamless integration for your electronic projects. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. The .1-inch pitch and .2-inch row spacing, along with a convenient right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.