345-072-559-403

Heilind Number:EDA345-072-559-403
Manufacturer:EDAC
Manufacturer Number:345-072-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring efficient data transfer. The right angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both residential and commercial applications. Upgrade your connectivity solutions with this essential component.