345-072-559-404

Heilind Number:EDA345-072-559-404
Manufacturer:EDAC
Manufacturer Number:345-072-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-404

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester for durable performance. With 72 copper alloy contact positions and a pitch of .1 inches, it ensures reliable power transmission. The right-angle mount orientation offers flexibility in installation, while the -40 to 105 °C operating temperature range guarantees optimal functionality in various environments. Perfect for intricate PCB assemblies, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with the latest in connectivity technology.