345-072-559-407

Heilind Number:EDA345-072-559-407
Manufacturer:EDAC
Manufacturer Number:345-072-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-407

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Featuring a sleek green design, it offers seamless connectivity with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With a single row configuration and 72 positions, it's ideal for various applications. The right-angle mount orientation allows for easy installation, while the .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance. Upgrade your setup with this essential component for seamless data transfer and connectivity.