345-072-559-408

Heilind Number:EDA345-072-559-408
Manufacturer:EDAC
Manufacturer Number:345-072-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, making it ideal for space-saving installations. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, this connector ensures reliable and long-lasting performance. Boasting 72 positions in a single row, it offers ample connectivity options for your PCB applications. The 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Operating effectively in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.