345-072-559-412

Heilind Number:EDA345-072-559-412
Manufacturer:EDAC
Manufacturer Number:345-072-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-412

Detailed Description

Enhance your electronic connections with this high-quality, right-angle board-to-board PCB connector. Featuring 72 positions and a .1-inch pitch, it ensures efficient and secure data transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its compact design with a single row and .2-inch row spacing makes it ideal for space-constrained PCB layouts. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding electronic systems.