345-072-559-458

Heilind Number:EDA345-072-559-458
Manufacturer:EDAC
Manufacturer Number:345-072-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-458

Detailed Description

Enhance connectivity in your electronic devices with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features 72 positions, allowing for efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With a contact material of Copper Alloy and an amperage of 3A, this connector guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for green PCBs, this connector is a dependable choice for your connectivity needs.