345-072-559-478

Heilind Number:EDA345-072-559-478
Manufacturer:EDAC
Manufacturer Number:345-072-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-478

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The 72-position connector features right-angle mount orientation, facilitating efficient PCB layout in tight spaces. With a contact material of copper alloy, it guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its exceptional quality and performance to streamline your PCB design process.