345-072-559-488

Heilind Number:EDA345-072-559-488
Manufacturer:EDAC
Manufacturer Number:345-072-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-488

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a 1-row configuration with 72 positions, this connector ensures efficient signal transmission with a low 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it enables high-density mounting on your PCB. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Trust in this connector for secure and efficient card edge connections in your electronic designs.