345-072-559-502

Heilind Number:EDA345-072-559-502
Manufacturer:EDAC
Manufacturer Number:345-072-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-502

Detailed Description

Enhance your circuit board connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, allowing for efficient data transfer. The right angle mount orientation ensures a space-saving and secure connection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in harsh industrial environments. With a .1-inch pitch and .2-inch row spacing, precise and stable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and reliable data transmission.