345-072-559-503

Heilind Number:EDA345-072-559-503
Manufacturer:EDAC
Manufacturer Number:345-072-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-503

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in a vibrant Green hue. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this durable connector ensures reliable performance in a variety of applications. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The right angle mount orientation and 72 positions make it perfect for space-saving designs. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both standard and rugged environments. Elevate your connectivity solutions with this essential component.