345-072-559-507

Heilind Number:EDA345-072-559-507
Manufacturer:EDAC
Manufacturer Number:345-072-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-507

Detailed Description

Enhance your PCB connectivity with this durable and efficient board-to-board connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring optimal signal transmission. With a low amperage of 3A, it offers reliable power delivery while its UL 94V-0 thermoplastic polyester housing guarantees safe operation. The copper alloy contacts provide superior conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance board-to-board connector.