345-072-559-508

Heilind Number:EDA345-072-559-508
Manufacturer:EDAC
Manufacturer Number:345-072-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-508

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in Green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows of 72 positions each, this connector offers ample connectivity for your electronic projects. Its Right Angle mount orientation and compact pitch of .1 inch make it ideal for space-saving applications. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connection solutions with this essential component.