345-072-559-512

Heilind Number:EDA345-072-559-512
Manufacturer:EDAC
Manufacturer Number:345-072-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-512

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, sporting a vibrant green color for easy identification. Crafted with top-tier materials including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows with a pitch of .1 inches and 72 positions in total, it allows for seamless connectivity in compact spaces. The right angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector.