345-072-559-588

Heilind Number:EDA345-072-559-588
Manufacturer:EDAC
Manufacturer Number:345-072-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of style while delivering reliable power transmission with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and a pitch of .1 inches, it offers efficient signal transfer across 72 positions. The copper alloy contacts ensure optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Elevate your connectivity game with this essential component.