345-072-559-602

Heilind Number:EDA345-072-559-602
Manufacturer:EDAC
Manufacturer Number:345-072-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a contact material of copper alloy, it guarantees reliable and efficient signal transmission. Designed with precision, it offers a single row layout with 72 positions, perfect for intricate PCB setups. Its right-angle mount orientation allows for seamless integration, while its compact pitch of .1 inch and row spacing of .2 inch maximize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for superior performance in your electronic projects.