345-072-559-603

Heilind Number:EDA345-072-559-603
Manufacturer:EDAC
Manufacturer Number:345-072-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-603

Detailed Description

Enhance your circuit board connectivity with our 72-position right angle PCB connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB or board-to-board connections. Rated for an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.