345-072-559-604

Heilind Number:EDA345-072-559-604
Manufacturer:EDAC
Manufacturer Number:345-072-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, engineered for seamless data transmission. Featuring 72 positions in a single row, this connector ensures efficient signal transfer with a low amperage of 3A. The sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Designed for right-angle mounting, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.