345-072-559-607

Heilind Number:EDA345-072-559-607
Manufacturer:EDAC
Manufacturer Number:345-072-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-607

Detailed Description

Elevate your connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 72 positions with a pitch of .1 inches, this connector ensures efficient and reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting durability, even in harsh operating environments. With a right-angle mount orientation, it offers flexibility in PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.