345-072-559-658

Heilind Number:EDA345-072-559-658
Manufacturer:EDAC
Manufacturer Number:345-072-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-658

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, offering ample connectivity for your devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. The right-angle mount orientation allows for easy installation on your PCBs, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this connector for secure and efficient card edge connections in your electronic applications.