345-072-559-678

Heilind Number:EDA345-072-559-678
Manufacturer:EDAC
Manufacturer Number:345-072-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-678

Detailed Description

Enhance your electronic connections with this Green Board to Board PCB Connector. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in all applications. The Copper Alloy contact material guarantees reliable conductivity, while the 1-row design with 72 positions offers ample connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Its right-angle mount orientation and 0.1-inch pitch facilitate easy installation on PCBs, making it ideal for various projects in the realm of electronics and beyond.