345-072-559-802

Heilind Number:EDA345-072-559-802
Manufacturer:EDAC
Manufacturer Number:345-072-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 72 positions arranged in 2 rows for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide efficient signal transmission. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation offers versatility in installation, making it a must-have component for any electronic project. Elevate your PCB design with this high-quality connector.