345-072-559-803

Heilind Number:EDA345-072-559-803
Manufacturer:EDAC
Manufacturer Number:345-072-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-803

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 72 contact positions for efficient signal transmission. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a variety of applications, this connector is a must-have for any PCB project. Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 72 contact positions for efficient signal transmission. Its Right Angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a variety of applications, this connector is a must-have for any PCB project.