345-072-559-804

Heilind Number:EDA345-072-559-804
Manufacturer:EDAC
Manufacturer Number:345-072-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-804

Detailed Description

Enhance your circuit connectivity with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features an amperage of 3A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and reliable interconnection. The 72 positions allow for versatile and efficient circuit integration, while the right-angle mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this high-quality connector, combining performance and durability in a sleek green design.