345-072-559-807

Heilind Number:EDA345-072-559-807
Manufacturer:EDAC
Manufacturer Number:345-072-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-807

Detailed Description

Elevate your PCB connectivity with our dual-row right angle board-to-board connector, featuring 72 positions for seamless data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts guarantee reliable signal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Perfect for high-speed applications, this green connector is a must-have for your electronic projects.