345-072-559-808

Heilind Number:EDA345-072-559-808
Manufacturer:EDAC
Manufacturer Number:345-072-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-808

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector, well-suited for high-performance applications. Engineered for durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. The two-row design with a total of 72 positions offers ample connectivity options, while the right-angle mount orientation allows for efficient space utilization on your PCB. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration into your existing setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.