345-072-559-812

Heilind Number:EDA345-072-559-812
Manufacturer:EDAC
Manufacturer Number:345-072-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 72 copper alloy contacts, it guarantees efficient power transfer at a low 3A amperage. The right-angle mount orientation and .1" pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for electronics professionals seeking top-tier connectivity solutions, this connector is a must-have for any project. Elevate your PCB design with the ultimate in quality and functionality.