345-072-559-858

Heilind Number:EDA345-072-559-858
Manufacturer:EDAC
Manufacturer Number:345-072-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-858

Detailed Description

Enhance your PCB connectivity with this uniquely designed Board to Board Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a double row configuration and 72 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.