345-072-559-878

Heilind Number:EDA345-072-559-878
Manufacturer:EDAC
Manufacturer Number:345-072-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-878

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your circuit board. Boasting 72 positions, it offers ample connectivity options for your devices. Whether you need to link components at a right angle or straight orientation, its versatile design accommodates various mounting preferences. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Elevate your PCB connectivity with this essential component.