345-072-559-888

Heilind Number:EDA345-072-559-888
Manufacturer:EDAC
Manufacturer Number:345-072-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-888

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and 72 positions, it offers ample space for secure connections. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your electronic assemblies with this high-performance connector.