345-072-560-203

Heilind Number:EDA345-072-560-203
Manufacturer:EDAC
Manufacturer Number:345-072-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-203

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and dependable connectivity.