345-072-560-204

Heilind Number:EDA345-072-560-204
Manufacturer:EDAC
Manufacturer Number:345-072-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 72 positions across two rows with a .1-inch pitch, it ensures reliable data transfer. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee secure and stable assembly on your PCB. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, this connector offers durable and efficient performance. Ideal for green energy and technology applications, it meets stringent quality standards for seamless integration in your designs. Elevate your connectivity solutions with this essential component.