345-072-560-207

Heilind Number:EDA345-072-560-207
Manufacturer:EDAC
Manufacturer Number:345-072-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficient power transmission, it boasts a robust amperage of 3A, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliability in all operating conditions. With two rows of 72 positions each, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mount orientation, it is easy to install and guarantees seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for both indoor and outdoor environments. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.