345-072-560-278

Heilind Number:EDA345-072-560-278
Manufacturer:EDAC
Manufacturer Number:345-072-560-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-278

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, with an operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation offers easy installation, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.