345-072-560-288

Heilind Number:EDA345-072-560-288
Manufacturer:EDAC
Manufacturer Number:345-072-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-288

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any environment. With two rows of copper alloy contacts, it offers high conductivity and stability, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Boasting 72 positions, it provides ample room for multiple connections. Its straight mount orientation allows for efficient PCB assembly, making it a versatile choice for various applications. Operable in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Elevate your electronics with this essential connector.