345-072-560-503

Heilind Number:EDA345-072-560-503
Manufacturer:EDAC
Manufacturer Number:345-072-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-503

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows and 72 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise, secure connections. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation makes installation a breeze. Upgrade your setup with this high-quality connector for seamless, uninterrupted performance.