345-072-560-507

Heilind Number:EDA345-072-560-507
Manufacturer:EDAC
Manufacturer Number:345-072-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-507

Detailed Description

Enhance your electronic connections with this high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each spaced at .1 inches with a .2-inch row spacing, this connector offers seamless connectivity for up to 72 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your PCB assemblies with this essential component for efficient and secure data transmission.