345-072-560-508

Heilind Number:EDA345-072-560-508
Manufacturer:EDAC
Manufacturer Number:345-072-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-560-508

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features 72 positions with a pitch of .1 inches, allowing for seamless integration with your circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With two rows and a row spacing of .2 inches, this connector offers versatility for your connectivity needs. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.